What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity XT3S4LC4

Power Relay, SPDT, 16A, Ctrl-v 24VDC, Vol-rtg 400VAC, Din Rail, Xt Series
$ 12.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity XT3S4LC4.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages7 years ago
Datasheet38 pages6 years ago

IHS

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.94%

CAD Models

Download TE Connectivity XT3S4LC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-13
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
G5RL Power Relay Flux Protection SPDT 16A 12VDC Through Hole Tray
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity1887112-1
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
TE Connectivity7-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 16A
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity3-1419108-1
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of TE Connectivity XT3S4LC4 provided by its distributors.

POWER RELAY, SPDT, 16A, CTRL-V 24VDC, VOL-RTG 400VAC, DIN RAIL, XT SERIES
Special Order: XT3S4LC4 Power Relay | Part Number: 4-1415540-1 | Internal Number: 4-1415540-1 | Alias Number: XT3S4LC4 | TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.175A (Coil), 24VDC (Coil), 419mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
POWER RELAY, SPDT, 24VDC, 16A, DIN RAIL; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:XT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Contact Voltage VDC:- RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1415540-1
  • XT3S4LC4.