Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity UPF50B50RV

Fixed Resistor, Metal Film, 0.5W, 50ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B50RV.

TE Connectivity

Technical Drawing1 page4 years ago

JRH Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.25%

CAD Models

Download TE Connectivity UPF50B50RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityUPF25B50RV
Fixed Resistor, Metal Film, 0.25W, 50ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879667-0
Fixed Resistor, Thin Film, 0.5W, 52.3ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BAD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879687-5
Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB50R0
Fixed Resistor, Wire Wound, 5W, 50ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD49R9
Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite43F50RE
Fixed Resistor, Wire Wound, 3W, 50ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite25J50RE
Fixed Resistor, Wire Wound, 5W, 50ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J50RE
Fixed Resistor, Wire Wound, 3W, 50ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
VISHAY CW01050R00JE12HE RESISTOR, WIREWOUND, 50R, 5%, AXIAL
Fixed Resistor, Wire Wound, 5W, 50ohm, 15.8114V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B50RV provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 50ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
UPF Holsworthy Axial Axial through hole resistor ±0.1% ±5ppm/C 50Ohms 0.5W 1/2W
RESISTOR, METAL FILM, 50 OHMS, 0.5 W, 0.1%, AXIAL, 4X10.2MM, TCR 5 PPM/DEGC
Res High Precision Metal Film 50 Ohm ±0.1% 1/2W ±5ppm/°C Conformal Ammo Pack
Avnet Japan
Through-Hole Resistors, Precision Resistor, 10.2 x 4 mm, 2 Termination, Bulk, .1 %, Metal Film, Resistance Class Up to 1kΩ, 50 Ω, .5 W, Holsworthy UPF
Special Order: UPF50 0.1% 5PPM 50R Resistance Value: 50 Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 50 Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B50RV | Internal Number: 1-2176163-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176163-7