Ohmite 23J50RE

Fixed Resistor, Wire Wound, 3W, 50ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J50RE.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page20 years ago

Sager Electronics

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.09%

CAD Models

Download Ohmite 23J50RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.212
$ 1.085
Stock
5,642
1,536
Authorized Distributors
6
5
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 50 Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
Ohmite23J50R
Fixed Resistor, Wire Wound, 3W, 50ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J50RE
Fixed Resistor, Wire Wound, 5W, 50ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20J50RE
Fixed Resistor, Wire Wound, 10W, 50ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J50RE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 50ohm, 135V, 5% +/-Tol, Through Hole Mount
RESISTOR WIREWOUND RES 50 OHMS 3W TOL 5% AXIAL VITREOUS ENAMEL 20 SERIES
Res Wirewound 50 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 50 OHM, 3W, 5%; Resistance:50ohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:135V; Resistor Element Type: 64K8224

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23J50R-E