Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity UPF25B50RV

Fixed Resistor, Metal Film, 0.25W, 50ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF25B50RV.

TE Connectivity

Technical Drawing1 page4 years ago

Electro Sonic

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.29%

CAD Models

Download TE Connectivity UPF25B50RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityUPF50B50RV
Fixed Resistor, Metal Film, 0.5W, 50ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879672-6
Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B48R7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 48.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BAD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF25B50RV provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 50ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, 50 OHMS, 0.25 W, 0.1%, AXIAL, 2.7X7MM, TCR 5 PPM/DEGC
Res Metal Film 50 Ohm 0.1% 1/4W ±5ppm/°C Molded Axial Thru-Hole
Avnet Japan
Axial Axial UPF Holsworthy 0.106Diax0.276L 2.70mmx7.00mm 0.25W 1/4W 50Ohms ±5ppm/C
Res, 50R, 0.10%, 250Mw, Axial; |Cgs Te Connectivity UPF25B50RV
Special Order: UPF25 0.1% 5PPM 50R Resistance Value: 50 Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 50 Ω Metal Film Precision Resistor .1 % | Part Number: UPF25B50RV | Internal Number: 2176162-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176162-9