TE Connectivity TSL250-080F-2

PTC Resettable Fuse 0.08A(hold) 80VDC 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R
$ 0.369

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TSL250-080F-2.

element14 APAC

Datasheet22 pages13 years ago

IHS

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

LittelfuseE72246-000
PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 80VDC 3A 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R
LittelfuseE07878-000
PTC RESET FUSE 80V 80MA 2SMD
TE ConnectivityTRF250-080U-2
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm T/R
Littelfuse250R080U
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Bulk
TE ConnectivityTRF250-080T
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag
Bel Fuse0ZRF0008FF1E
PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 60VDC 3A 4s 14Ohm Radial 5.8 X 4.6mm Bulk Automotive

Descriptions

Descriptions of TE Connectivity TSL250-080F-2 provided by its distributors.

PTC Resettable Fuse 0.08A(hold) 80VDC 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R
TSL250 Series 80 V 0.08 A Ihold Surface Mount PolySwitch Resettable Fuse
RESET,60V MAX,3A,0.08A IHOLD, 0.16A ITRIP,SMD,T/R,HAZMAT<TX
FUSE, PTC RESET, 80V, 80mA, SMD
Fuse, Resettable, 3A Max, 0.08A Hold
RS APAC
Fuse;PTC; 80Vdc; 250Vrms; 3Arms;
POLYSWITCH PTC RESET 0.08A SMD
FUSE,.16A TRIP,.08A HOLD,80V,SMD
Resettable Fuse; Holding Current:80mA; Tripping Current:240mA; Initial Resistance Max:7ohm; Series:PolySwitch; External Depth:3.7mm; Initial Resistance Min:4ohm; Length:7.9mm; Operating Voltage Max:80VDC; Thermistor Type:PTC ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • E72246-000