Littelfuse 250R080U

PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Bulk
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R080U.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.455
$ 0.531
Stock
120,454
64,786
Authorized Distributors
6
6
Hold Current
80 mA
80 mA
Trip Current
160 mA
160 mA
Max Voltage Rating (DC)
60 V
-
Max Current Rating
3 A
3 A
Resistance
14 Ω
14 Ω
Time to Trip
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse250R080ZR
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Ammo
TE ConnectivityTRF250-080T
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag
TE ConnectivityTRF250-080U-2
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm T/R
Bel Fuse0ZRF0008FF1E
PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 60VDC 3A 4s 14Ohm Radial 5.8 X 4.6mm Bulk Automotive
LittelfuseRF0125-000
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm Bag
LittelfuseRF0124-000
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag/Box

Descriptions

Descriptions of Littelfuse 250R080U provided by its distributors.

PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Bulk
PTC Resettable Fuse, 14ohm, Through Hole Mount
250R Series - 250V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT
PPTC RESETTABLE FUSE, ROUND, 3A, 60VDC; Product Range:POLY-FUSE 250R Series; Voltage Rating:60VDC; Holding Current:80mA; Trip Current:160mA; Time to Trip:4s; Fuse Shape:Round; Current Rating Max:3A; Lead Spacing:5.1mm; Diameter:5.8mmRoHS Compliant: Yes
POLYFUSE, PTC, 60/250V TELECOM, 80MA; Holding Current:80mA; Tripping Current:0.16A; Carrying Current Max:3A; Initial Resistance Max:33ohm; Operating Voltage:60VDC; Series:250R; PTC Fuse Case:Radial Leaded; SVHC:No SVHC (20-Jun-2011); External Depth:4.6mm; External Length / Height:9.9mm; Holding Current Max Ih:80mA; Initial Resistance Min:14ohm; Lead Spacing:5.1mm; Thermistor Type:PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN