Littelfuse 250R080ZR

PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Ammo
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R080ZR.

IHS

Datasheet5 pages3 years ago

element14 APAC

Future Electronics

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
-13.89%

CAD Models

Download Littelfuse 250R080ZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.455
Stock
64,786
120,454
Authorized Distributors
6
6
Hold Current
80 mA
80 mA
Trip Current
160 mA
160 mA
Max Voltage Rating (DC)
-
60 V
Max Current Rating
3 A
3 A
Resistance
14 Ω
14 Ω
Time to Trip
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse250R080U
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Bulk
TE ConnectivityTRF250-080U-2
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm T/R
TE ConnectivityTRF250-080T
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag
Bel Fuse0ZRF0008FF1E
PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 60VDC 3A 4s 14Ohm Radial 5.8 X 4.6mm Bulk Automotive
LittelfuseRF0125-000
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm Bag
LittelfuseRF0124-000
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag/Box

Descriptions

Descriptions of Littelfuse 250R080ZR provided by its distributors.

PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Ammo
PTC Resettable Fuse, 14ohm, Through Hole Mount
250R Series - 250V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT
PPTC RESETTABLE FUSE, ROUND, 3A, 250V; Product Range:PolySwitch 250R Series; Voltage Rating:250V; Holding Current:80mA; Trip Current:160mA; Time to Trip:4s; Fuse Shape:Round; Current Rating Max:3A; Lead Spacing:0.2"; Diameter:0.23" RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN