Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TPB11CGPC004

Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
$ 4.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TPB11CGPC004.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-25.65%

CAD Models

Download TE Connectivity TPB11CGPC004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-09-24
LTD Date2026-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsKS11R22CBD
PUSHBUTTON,square Off-Mom SPST-NO 20V 20V 100000Cycles Plugins Through hole mounting
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R22CBE
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES
APEM301ZBE
Pushbutton Switch,straight,spst,off-(On),solder Terminal Rohs Compliant: Yes |APEM Inc. 301ZBE
C&K ComponentsTP11SH9CBE
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM,.155" ROUND PLUNGER,0.4A,20VAC/DC, PC THRUHOLE
C&K ComponentsGP11MCKE
Round Plunger Momentary Contact SPST 20V 20V 40000Cycles TH 4.5mm L × 8.99mm H
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
APEM9133CD
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN

Descriptions

Descriptions of TE Connectivity TPB11CGPC004 provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
Switch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
circular,Plunger Off-Mom SPST-NO 20V 20V 100000Cycles Through hole mounting
Pushbutton Switches Sp Mom Blk Act Unth; |Te Connectivity Amp 1825097-1
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 0.4VA Operating Function = Off [On]
SWITCH, PUSHBUTTON, SPST-NO, 20V; Product Range:TP Series; Contact Configuration:SPST; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator / Cap Colour:Black; Contact Voltage VAC:20V; Contact Voltage VDC:20V
PB SWITCH, SPST, 0.4VA, 20VAC, TH; Switch Operation:Off-(On); Contact Configuration:SPST-NO; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:-; Switch Terminals:PC Pin; Product Range:TP Series
TPB11CGPC004 Configuration (Pole-Throw): Single Pole - Single Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Unthreaded Single Pole - Single Throw Switch Extended | Pushbutton Switch | Part Number: 1825097-1 | Internal Number: 1825097-1 | Alias Number: TPB11CGPC004 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825097-1
  • 1825097-1 .