Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLR3A30ER0005FTDG

Res Current Sense Metal Strip 2512 0.0005 Ohm 1% 3W ±100ppm/°C Molded Emboss T/R
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A30ER0005FTDG.

element14 APAC

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago

TE Connectivity

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-30.88%

CAD Models

Download TE Connectivity TLR3A30ER0005FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTLR3A20DR0005FTDG
Res Metal Strip 2512 0.0005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A30ER0005FTDG
Res Current Sense Metal Strip 2512 0.0005 Ohm 1% 3W ±100ppm/°C Molded Emboss T/R
Chip Resistor 500μΩ ±1% 10W ±200ppm/°C 2512 SMD 6.35mm × 3.02mm × 1.68mm
Chip Resistor 500μΩ ±1% 10W ±200ppm/°C 2512 SMD 6.35mm × 3.02mm × 1.68mm
Res Current Sense Thick Film 1225 0.5m Ohm 5% 2W ±150ppm/°C Molded Emboss T/R

Descriptions

Descriptions of TE Connectivity TLR3A30ER0005FTDG provided by its distributors.

Res Current Sense Metal Strip 2512 0.0005 Ohm 1% 3W ±100ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Res, R0005, 1%, 3W, Metal Strip, 2512; R |Cgs Te Connectivity TLR3A30ER0005FTDG
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 0.5MOHM +/-1% 3W +/-100PPM/DEGC
RES, R0005, 1%, 3W, METAL STRIP, 2512; Resistance:500µohm; Product Range:TLR Series; Resistor Case / Package:2512 ^6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Str
TLR 2512 3.0W R0005 1% 50PPM 2K RL Resistance Value: .0005 Ω Element Type: Metal Strip Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.0005 Ω Metal Strip Low Ohmic Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR3A30ER0005FTDG | Internal Number: 1879378-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879378-3