Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLR3A20DR0005FTDG

Res Metal Strip 2512 0.0005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A20DR0005FTDG.

IHS

Datasheet4 pages2 years ago
Datasheet8 pages6 years ago

Electro Sonic

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+12.12%

CAD Models

Download TE Connectivity TLR3A20DR0005FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTLR3A30ER0005FTDG
Res Current Sense Metal Strip 2512 0.0005 Ohm 1% 3W ±100ppm/°C Molded Emboss T/R
Chip Resistor 500μΩ ±1% 10W ±200ppm/°C 2512 SMD 6.35mm × 3.02mm × 1.68mm
Chip Resistor 500μΩ ±1% 10W ±200ppm/°C 2512 SMD 6.35mm × 3.02mm × 1.68mm
Res Current Sense Thick Film 1225 0.5m Ohm 5% 2W ±150ppm/°C Molded Emboss T/R

Descriptions

Descriptions of TE Connectivity TLR3A20DR0005FTDG provided by its distributors.

Res Metal Strip 2512 0.0005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.0005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Res, 500 Uohm, 2W, 2512, Metal Rohs Compliant: Yes |Cgs Te Connectivity TLR3A20DR0005FTDG.
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 0.5MOHM +/-1% 2W +/-50PPM/DEGC
500μΩ ±1% 2W ±50ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
2512 (6432Metric) TLR CGS 0.252Lx0.126W 6.40mmx3.20mm 2W 500muOhm ±50ppm/C
.0005 Ω, Metal Strip, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS TLR
CURRENT SENSE RES, 0R0005, 1%, 2 W, 2512; Resistance: 500µohm; Product Range: TLR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; Resistor Mounting: Surface Mount Device
TLR 2512 2.0W R0005 1% 50PPM 2K RL Resistance Value: .0005 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.0005 Ω Metal Strip Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR3A20DR0005FTDG | Internal Number: 1879378-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879378-7
  • TLR3A20DR0005FTDG.
  • TLR3A20DR0005FTDG..