Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TL3AR056FTDG

Res Metal Foil 2512 0.056 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL3AR056FTDG.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity TL3AR056FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Res Metal Strip 2512 0.056 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.056ohm, 0.2366V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTL3AR051F
Res Metal Foil 2512 0.051 Ohm 1% 1W ±75ppm/C Pad SMD Cut Tape
TE Connectivity / AMP3-2176158-2
Res Current Sense Metal Foil 2512 0.056 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Res Metal Strp 2512 60M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
TE ConnectivityTL3AR051F
Res Metal Foil 2512 0.051 Ohm 1% 1W ±75ppm/C Pad SMD Cut Tape
TE ConnectivityTL3AR056FTDG
Res Metal Foil 2512 0.056 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
Res Metal Strp 2512 51M Ohm 1% 1W 75Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 1W, 0.06ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.051ohm, 0.2258V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity TL3AR056FTDG provided by its distributors.

Res Metal Foil 2512 0.056 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
Fixed Resistor, Metal Foil, 1W, 0.056ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
RESISTOR, METAL FILM, RES 0.056 OHMS, PWR-RTG 1 W, TOL 1%, SMT, 2512
.056 Ω, Foil, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±75 ppm/°C, Solder, CGS TL
CURRENT SENSE RES, 0R056, 1%, 1 W, 2512; Resistance: 0.056ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625827-0