Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TL3AR006FTDG

6 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL3AR006FTDG.

TE Connectivity

Technical Drawing1 page15 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.95%

CAD Models

Download TE Connectivity TL3AR006FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityTL3AR006FTDG
6 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
PanasonicERJ-MS4HF6M0U
Res Metal Plate 2512 0.006 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJM1WSF6M0U
Res Thick Film 2512 0.006 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Metal Strp 2512 6M Ohm 1% 1W 110Ppm/ C Smd Embossed Rohs Compliant: Yes
Res Metal Plate 2512 0.006 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A20DR006FTDG
Res Metal Strip 2512 0.006 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TL3AR006FTDG provided by its distributors.

6 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Res Metal Foil 2512 0.006 Ohm 1% 1W ±75ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Foil, 1W, 0.006ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
RESISTOR, METAL FILM, RES 0.006 OHMS, PWR-RTG 1 W, TOL 1%, SMT, 2512
Special Order: TL3A R006 1% 2K RL Metal Chip Resistor: Current Sense | Part Number: TL3AR006FTDG | Internal Number: 1625827-2 | TE Connectivity
RES, 0R006, 1W, 2512, METAL FOIL; Resistance: 0.006ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625827-2