TE Connectivity THS50R33J

Res Wirewound 0.33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 3.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS50R33J.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-24.02%

CAD Models

Download TE Connectivity THS50R33J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA50R33J
Fixed Resistor, Wire Wound, 50W, 0.33ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA25R33J
Fixed Resistor, Wire Wound, 25W, 0.33ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP7-1625963-6
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1625966-6
Res Wirewound 0.33 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS15R33J
Fixed Resistor, Wire Wound, 15W, 0.33ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS10R33J
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS50R33J
Res Wirewound 0.33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite25JR33E
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20JR33E
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23JR33
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 135V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS50R33J provided by its distributors.

Res Wirewound 0.33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 0.33ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS50R33J
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 330MOHM +/-5% 50W
±5% ±50ppm/℃ 330mΩ 50W base mount 72.5mm(Length)*17mm(height)
Wirewound Resistors - Chassis Mount THS50 R33 5%
1879071-7, TE CONNECTIVITY/AMP BRAND
THS50 R33 5% Resistance Value: .33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.33 Ω Wire Wound 5 % Power Resistor | Through-Hole Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879071-7