TE Connectivity HSA50R33J

Fixed Resistor, Wire Wound, 50W, 0.33ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 4.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA50R33J.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
+122%

CAD Models

Download TE Connectivity HSA50R33J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityTHS50R33J
Res Wirewound 0.33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R33J
Fixed Resistor, Wire Wound, 25W, 0.33ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP7-1625963-6
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS15R33J
Fixed Resistor, Wire Wound, 15W, 0.33ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS10R33J
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite850FR30
Fixed Resistor, Wire Wound, 50W, 0.3ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA50R33J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 0.33ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor, Alu Housed, 0R33, 5%, 50W; |Cgs Te Connectivity HSA50R33J
±5% ±50ppm/℃ 330mΩ 50W Flange mounting 72.5mm(Length)*17mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 330MOHM +/-5% 50W
AGASTAT Wirewound Resistors-Chassis Mount HSA50 R33 5%
RES, WIREWOUND, 0.33OHM, 5%, CHASSIS
TE Connectivity HSA50R33J シャーシ取り付け抵抗器
Aluminium Housed Power Resistors
HSA50 R33 5% Resistance Value: .33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.33 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA50R33J | Internal Number: 9-1625984-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625984-7
  • HSA50 R33J