Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 25JR33E

Fixed Resistor, Wire Wound, 5W, 0.33ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25JR33E.

IHS

Datasheet2 pages6 years ago

Farnell

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-17.04%

CAD Models

Download Ohmite 25JR33E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ohmite20JR33E
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23JR33
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20JR33
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 1.2845V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.217Diax0.650L 5.50mmx16.50mm 4W 330mOhm -10/ -80ppm/C
Fixed Resistor, Metal Film, 0.4W, 0.33ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25JR33E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.33ohm, 330V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 330mOhm 90ppm/C
RESISTOR;WIREWOUND;RES 0.33 OHMS;PWR-RTG 5 W;TOL 5%;AXIAL;VITREOUS ENAMEL
RES, 0R33, 5%, 5W, AXIAL, WIREWOUND; Resistance: 0.33ohm; Product Range: 20 Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 330V; Resistor Element Material: Ceramic; Temp

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25JR33E.