TE Connectivity THS506K8J

Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS506K8J.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+217%

CAD Models

Download TE Connectivity THS506K8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA506K8J
Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS156K8J
Res Wirewound 6.8K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP9-1625971-4
Res Wirewound 6.8K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS256K8J
Fixed Resistor, Wire Wound, 25W, 6800ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP8-1625966-9
Fixed Resistor, Wire Wound, 16W, 6800ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS106K8J
Fixed Resistor, Wire Wound, 10W, 6800ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS156K8J
Res Wirewound 6.8K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP9-1625971-4
Res Wirewound 6.8K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP8-1625966-9
Fixed Resistor, Wire Wound, 16W, 6800ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS506K8J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
6.8K Ω, Wire Wound, Power Resistor Resistor, 72.5 x 17 x 30 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class 1kΩ – 1MΩ, 50 W, CGS THS
RES, WIREWOUND, 6K8, 50W, SOLDER; Resistance:6.8kohm; Product Range:THS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficie
THS50 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 6.8K Ω Wire Wound 5 % Power Resistor | Part Number: THS506K8J | Internal Number: 5-1879071-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879071-8