TE Connectivity HSA506K8J

Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 4.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA506K8J.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+1.28%

CAD Models

Download TE Connectivity HSA506K8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTHS506K8J
Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS506K8J
Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA506K8J
Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite25J6K8E
Fixed Resistor, Wire Wound, 5W, 6800ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.391V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 6.8K Ohm 5% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA506K8J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
RES, 6K8, 50W, SOLDER, WIREWOUND; Resistance: 6.8kohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 1.25kV; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C; SVHC: No SVHC (27-Jun-2018)
HSA50 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 6.8K Ω Wire Wound 5 % Power Resistor | Part Number: HSA506K8J | Internal Number: 7-1625984-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625984-8