What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity THS25R05J

Fixed Resistor, Wire Wound, 25W, 0.05ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS25R05J.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-19.19%

CAD Models

Download TE Connectivity THS25R05J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1879074-1
Res Wirewound 0.05 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R05J
Res Wirewound 0.05 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS10R05J
Fixed Resistor, Wire Wound, 10W, 0.05Ohm, 160V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA50R05J
Res, 0R05, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 9-1625984-0
TE ConnectivityTHS50R05J
Fixed Resistor, Wire Wound, 50W, 0.05ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5R05J
Res, 0R05, 10W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1625963-8
TE ConnectivityTHS25R05J
Fixed Resistor, Wire Wound, 25W, 0.05ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Thick Film 0.05 Ohm 5% 2.25/30W ±600ppm/C Epoxy TO-220 RDL Automotive Tube
Res Thick Film 0.05 Ohm 5% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
TO-220-2 FIXED RESISTOR PWR220T-20 0.398Lx0.157W 10.10mmx4.00mm 20W 50mOhm ±100ppm/C
VISHAY DTO025CR0500JTE3 SMD Chip Resistor, Thick Film, 0.05 ohm, 200 V, TO-252 (DPAK), 25 W,5%, DTO25 Series

Descriptions

Descriptions of TE Connectivity THS25R05J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 0.05ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
RES, WIREWOUND, 0R05, 25W, SOLDER; Resistance:0.05ohm; Product Range:THS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Element Type:Wirewound; Temperature Coefficien
THS25 R05 5% Resistance Value: .05 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.05 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS25R05J | Internal Number: 1879075-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879075-3