What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSA50R05J

Res, 0R05, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 9-1625984-0
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA50R05J.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+147%

CAD Models

Download TE Connectivity HSA50R05J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA25R05J
Res Wirewound 0.05 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA5R05J
Res, 0R05, 10W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1625963-8
TE Connectivity / AMP1879074-1
Res Wirewound 0.05 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA50R05J provided by its distributors.

Res, 0R05, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 9-1625984-0
Fixed Resistor, Wire Wound, 50W, 0.05ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.05 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 50MOHM +/-5% 50W
±5% ±50ppm/℃ 50mΩ 50W base mount 72.5mm(Length)*17mm(height)
9-1625984-0, TE Connectivity / AMP Brand
Wirewound Resistors HSA50 R05 5%
RES, WIREWOUND, 0R05, 50W, SOLDER; Resistance: 0.05ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: 1.25kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 50ppm/°C
HSA50 R05 5% Resistance Value: .05 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.05 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA50R05J | Internal Number: 9-1625984-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625984-0
  • 9-1625984-0.