What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity THS50R05J

Fixed Resistor, Wire Wound, 50W, 0.05ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS50R05J.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages18 years ago
Datasheet16 pages19 years ago

Sager Electronics

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+20.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityHSA50R05J
Res, 0R05, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 9-1625984-0
TE ConnectivityHSA25R05J
Res Wirewound 0.05 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS10R05J
Fixed Resistor, Wire Wound, 10W, 0.05Ohm, 160V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityTHS25R05J
Fixed Resistor, Wire Wound, 25W, 0.05ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5R05J
Res, 0R05, 10W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1625963-8
TE Connectivity / AMP1879074-1
Res Wirewound 0.05 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5R05J
Res, 0R05, 10W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1625963-8
TE Connectivity / AMP1879074-1
Res Wirewound 0.05 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS50R05J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 0.05ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 72.5 x 17 x 30 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
Aluminum Housed Power Wirewound Resistors; Resistance:0.05ohm; Resistance Tolerance:± 5%; Power Rating:50W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
THS50 R05 5% Resistance Value: .05 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.05 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS50R05J | Internal Number: 1879071-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879071-3