TE Connectivity THS2522RJ

Fixed Resistor, Wire Wound, 25W, 22ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS2522RJ.

element14 APAC

Datasheet6 pages12 years ago
Datasheet3 pages18 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-6.77%

CAD Models

Download TE Connectivity THS2522RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA2522RJ
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1022RJ
Fixed Resistor, Wire Wound, 16W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1022RJ
Fixed Resistor, Wire Wound, 10W, 22ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2522RJ
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS2522RJ
Fixed Resistor, Wire Wound, 25W, 22ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Thick Film 22 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 22Ohm ±150ppm/C

Descriptions

Descriptions of TE Connectivity THS2522RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 22ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS2522RJ
Chip Resistor 22Ω ±5% ±50ppm/°C TH Flange Mount 29mm × 28mm × 15mm
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,22OHM +/-5% 25W
Wirewound Resistors - Chassis Mount THS25 22R 5%
2-1879075-8, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 22R, 25W, SOLDER; Resist; RES, WIREWOUND, 22R, 25W, SOLDER; Resistance: 22ohm; Product Range: THS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Element Type: Wirewound; T
THS25 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 22 Ω Wire Wound 5 % Power Resistor | Part Number: THS2522RJ | Internal Number: 2-1879075-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879075-8