TE Connectivity THS1010RJ

Fixed Resistor, Wire Wound, 10W, 10ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount, 6767
$ 1.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1010RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+30.70%

CAD Models

Download TE Connectivity THS1010RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TE ConnectivityTHS1510RJ
Res, 10R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-6
TE ConnectivityHSA1010RJ
Res Wirewound 10 Ohm 5% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RF
Fixed Resistor, Wire Wound, 16W, 10ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1510RJ
Res, 10R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-6
Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 15.24 x 12.45 mm 5 W 10 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

Descriptions

Descriptions of TE Connectivity THS1010RJ provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 10ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount, 6767
Res Wirewound 10 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 10OHM +/-5% 5.5W
Resistor, Al Clad, 10W 10R 5%; |Cgs Te Connectivity THS1010RJ
±5% ±50ppm/℃ 10Ω 10W base mount 30mm(Length)*9mm(height)
10W Wirewound Resistor 10 Ohm 5% Chassis Mount 160V
Wirewound Resistors - Chassis Mount THS10 10R 5%
2-1879073-1, TE CONNECTIVITY/AMP BRAND
THS10 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 10 Ω Wire Wound 5 % Power Resistor | Part Number: THS1010RJ | Internal Number: 2-1879073-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879073-1
  • THS1010RJ..