TE Connectivity THS101K5J

Fixed Resistor, Wire Wound, 10W, 1500ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS101K5J.

IHS

Datasheet4 pages2 years ago

Newark

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-36.86%

CAD Models

Download TE Connectivity THS101K5J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.1
Stock
29,204
2,545
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
6767
Aluminum
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Voltage Rating (DC)
160 V
160 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA51K5J
Fixed Resistor, Wire Wound, 10W, 1500Ohm, 160V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE Connectivity1-1625971-6
Res Wirewound 1.5K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS251K5J
Res, 1K5, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1879075-9
TE ConnectivityTHS501K5J
Res Wirewound 1.5K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite20J1K5E
Fixed Resistor, Wire Wound, 10W, 1500ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivityTHS101K5J
Fixed Resistor, Wire Wound, 10W, 1500ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J1K5
Fixed Resistor, Wire Wound, 10W, 1500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE111K5J
Fixed Resistor, Wire Wound, 11W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS101K5J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1500ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 1.5K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1.5KOHM +/-5% 5.5W
1.5kΩ ±5% ±30ppm/°C TH Flange Mount Resistor, 17mm × 17mm × 9mm
TE CONNECTIVITY / CGS THS101K5J RESISTOR, AL CLAD, 10W 1K5 5%
Wirewound Resistors - Chassis Mount THS10 1K5 5%
TE Connectivity THS101K5J シャーシ取り付け抵抗器
4-1879073-4, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 1K5, 10W, SOLDER; Resistance: 1.5kohm; Product Range: THS Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Voltage Rating: 160V; Resistor Technology: Wirewound; Temperature Coefficient 18R4369
THS10 1K5 5% Resistance Value: 1.5K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Through-Hole Resistor | 1.5K Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879073-4