Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE2500B2R2J

Res Wirewound 2.2 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 161.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2500B2R2J.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-84.04%

CAD Models

Download TE Connectivity TE2500B2R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityTE2000B2R2J
Res Wirewound 2.2 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B2R2J
Fixed Resistor, Wire Wound, 1000W, 2.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1500B2R2J
±5% ±440ppm/℃ 2.2Ω 1.5KW Bracket mounting,threaded mounting 465mm(Length)*119mm(height)
TE ConnectivityTE750B2R2J
Res Wirewound 2.2 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879445-5
Fixed Resistor, Wire Wound, 120W, 2.2ohm, 16.2481V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879451-5
Fixed Resistor, Wire Wound, 600W, 2.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 2.2 Ohm 5% 350W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 200W, 2.2ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount
TE Connectivity / AMP1879451-5
Fixed Resistor, Wire Wound, 600W, 2.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879449-5
Res Wirewound 2.2 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE200B2R2J
Res, 2R2, 200W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879447-5
OhmiteL12J2R2
Fixed Resistor, Wire Wound, 12W, 2.2ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE2500B2R2J provided by its distributors.

Res Wirewound 2.2 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Resistor, 2500W, 2R2, 5%; Resistance:2.2ohm; Product Range:TE Series; Power Rating:2.5kW; Resistance Tolerance:± Resistor Terminals:Solder Lug;
2.2 Ω, Wire Wound, Power Resistor Resistor, 650 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 2500 W, CGS TE
TE 2500W 2R2 5% Bracket Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: TE2500B2R2J | Internal Number: 1879457-5 | TE Connectivity | CGS
RESISTOR, 2500W, 2R2, 5%; Resistance: 2.2ohm; Product Range: TE Series; Power Rating: 2.5kW; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: -; Resistor Element Material: Wirewound; Temperature Coefficient: ± 440ppm/°C; SVHC: No SVHC (27-Jun-2018); Body Diameter: 60mm; Body Length: 600mm; External Depth: 60mm; External Length / Height: 119mm; External Width: 650mm; No. of Pins: 2Pins; Operating Temperature Max: 225°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +225°C; Resistor Mounting: Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879457-5