Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879445-5

Fixed Resistor, Wire Wound, 120W, 2.2ohm, 16.2481V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 20.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879445-5.

Electro Sonic

Datasheet40 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-48.65%

CAD Models

Download TE Connectivity / AMP 1879445-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OhmiteL12J2R2
Fixed Resistor, Wire Wound, 12W, 2.2ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
TE ConnectivityTE200B2R2J
Res, 2R2, 200W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879447-5
OhmiteL25J2R0E
Fixed Resistor, Wire Wound, 25W, 2ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteTWW5J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 3.32V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySQBW202R2J
Res Wirewound 2.2 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box

Descriptions

Descriptions of TE Connectivity / AMP 1879445-5 provided by its distributors.

Fixed Resistor, Wire Wound, 120W, 2.2ohm, 16.2481V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 2.2 Ohm 5% 120W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Res, 2R2, 120W, Solder Lug, Wire Wound; |Cgs Te Connectivity TE120B2R2J
±5% ±440ppm/℃ 2.2Ω 120W Plugins Bracket mounting 182mm*28mm*61mm
Wirewound Resistors - Chassis Mount TE 120W 2R2 5% Bracket
RES, 2R2, 120W, SOLDER LUG, WIREWOUND; Resistance: 2.2ohm; Product Range: TE Series; Power Rating: 120W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 120W 2R2 5% Bracket Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: TE120B2R2J | Internal Number: 1879445-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE120B2R2J
  • TE120B2R2J.