Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE1500B2R2J

±5% ±440ppm/℃ 2.2Ω 1.5KW Bracket mounting,threaded mounting 465mm(Length)*119mm(height)
$ 112.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1500B2R2J.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.83%

CAD Models

Download TE Connectivity TE1500B2R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityTE1000B2R2J
Fixed Resistor, Wire Wound, 1000W, 2.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B2R2J
Res Wirewound 2.2 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879445-5
Fixed Resistor, Wire Wound, 120W, 2.2ohm, 16.2481V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879451-5
Fixed Resistor, Wire Wound, 600W, 2.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B2R2J
Res Wirewound 2.2 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE2000B2R2J
Res Wirewound 2.2 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Res Wirewound 2.2 Ohm 5% 350W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 200W, 2.2ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount
TE Connectivity / AMP1879451-5
Fixed Resistor, Wire Wound, 600W, 2.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B2R2J
Res, 2R2, 200W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879447-5
TE Connectivity / AMP1879449-5
Res Wirewound 2.2 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J2R2
Fixed Resistor, Wire Wound, 12W, 2.2ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE1500B2R2J provided by its distributors.

±5% ±440ppm/℃ 2.2Ω 1.5KW Bracket mounting,threaded mounting 465mm(Length)*119mm(height)
Fixed Resistor, Wire Wound, 1500W, 2.2ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 2.2 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
Resistor, 1500W, 2R2, 5%; |Cgs Te Connectivity TE1500B2R2J
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 2.2OHMS +/-5% 1500W
Wirewound Resistors - Chassis Mount 2.2 OHM 5% 1500W
1879455-5, TE Connectivity / AMP Brand
Chassis Mount Resistors, Power Resistor, 465 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 1500W 2R2 5% Bracket Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B2R2J | Internal Number: 1879455-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879455-5