Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE2000B4R7J

Fixed Resistor, Wire Wound, 2000W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 126.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2000B4R7J.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+54.49%

CAD Models

Download TE Connectivity TE2000B4R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTE2500B4R7J
Fixed Resistor, Wire Wound, 2500W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1500B4R7J
Res Wirewound 4.7 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B4R7J
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Res Wirewound 4.7 Ohm 5% 160W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On/Bracket Mount
TE ConnectivityTE1500B4R7J
Res Wirewound 4.7 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW5J4R7E
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteL12J4R7E
Res Wirewound 4.7 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 4.7 Ohm 5% 160W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1879446-9
Res Wirewound 4.7 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B4R7J
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879448-9
Res Wirewound 4.7 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity TE2000B4R7J provided by its distributors.

Fixed Resistor, Wire Wound, 2000W, 4.7ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 4.7Ω 2KW Bracket mounting,threaded mounting 560mm(Length)*119mm(height)
Res, Wirewound, 4R7, 2Kw, Solder; Resist |Cgs Te Connectivity 1879456-9
Wirewound Resistors - Chassis Mount TE 2000W 4R7 5% Bracket
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 4.7OHMS +/-5% 2000W
Wirewound Res.-Chassis Mt. TE 2000W 4R7 5%
TE Connectivity TE2000B4R7J シャーシ取り付け抵抗器
RES, WIREWOUND, 4R7, 2KW, SOLDER; Resist; RES, WIREWOUND, 4R7, 2KW, SOLDER; Resistance: 4.7ohm; Product Range: TE Series; Power Rating: 2kW; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 2000W 4R7 5% Bracket Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: TE2000B4R7J | Internal Number: 1879456-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879456-9