Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879446-9

Res Wirewound 4.7 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 23.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879446-9.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1879446-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTE200B4R7J
Fixed Resistor, Wire Wound, 200W, 4.7ohm, 30.6594V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL175J5R0
Res Wirewound 5 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL175J5R0E
Fixed Resistor, Wire Wound, 175W, 5ohm, 3595V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteL12J4R7E
Res Wirewound 4.7 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivitySQMW54R7J
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQBW204R7J
Res Wirewound 4.7 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE ConnectivityFCB44R7J
Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879446-9 provided by its distributors.

Res Wirewound 4.7 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 150W, 4.7ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res, 4R7, 150W, Solder Lug, Wire Wound; |Cgs Te Connectivity TE150B4R7J
4.7Ω ±5% ±440ppm/℃ Plugins Bracket mounting 195mm(Length)*81mm(height)
Wirewound Resistors - Chassis Mount TE 150W 4R7 5% Bracket
WIREWOUND RES.-CHASSIS MT. TE 15
RES, 4R7, 150W, SOLDER LUG, WIREWOUND; Resistance: 4.7ohm; Product Range: TE Series; Power Rating: 150W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 150W 4R7 5% Bracket Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: TE150B4R7J | Internal Number: 1879446-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE150B4R7J
  • TE150B4R7J.