Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE2000B47RJ

Fixed Resistor, Wire Wound, 2000W, 47ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 124.567
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2000B47RJ.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.67%

CAD Models

Download TE Connectivity TE2000B47RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTE2500B47RJ
Res Wirewound 47 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B47RJ
±5% ±440ppm/℃ 47Ω 500W Bracket mounting,threaded mounting 360mm(Length)*101mm(height)
TE ConnectivityTE200B47RJ
Fixed Resistor, Wire Wound, 200W, 47ohm, 96.9536V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B47RJ
Res Wirewound 47 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879446-1
Fixed Resistor, Wire Wound, 150W, 47ohm, 83.9643V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879444-1
Res Wirewound 47 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1500B47RJ
Res, 47R, 1.5Kw, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879455-1
OhmiteTWW5J47RE
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879444-1
Res Wirewound 47 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879449-1
Res Wirewound 47 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J47RE
Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE2000B47RJ provided by its distributors.

Fixed Resistor, Wire Wound, 2000W, 47ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 47Ω 2KW Bracket mounting,threaded mounting 560mm(Length)*119mm(height)
Res Wirewound 47 Ohm 5% 2000W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
Res, Wirewound, 47R, 2Kw, Solder; Resist |Cgs Te Connectivity 2-1879456-1
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 47OHMS +/-5% 2000W
Wirewound Resistors - Chassis Mount 47 OHM 5% 2000W
2-1879456-1, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 47R, 2KW, SOLDER; Resist; RES, WIREWOUND, 47R, 2KW, SOLDER; Resistance: 47ohm; Product Range: TE Series; Power Rating: 2kW; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 2000W 47R 5% Bracket Resistance Value: 47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 47 Ω Wire Wound 5 % Power Resistor | Part Number: TE2000B47RJ | Internal Number: 2-1879456-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879456-1