Ohmite TWM3J47RE

Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWM3J47RE.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Newark

CAD Models

Download Ohmite TWM3J47RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteTWW5J47RE
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTUW3J47RE
Fixed Resistor, Wire Wound, 3W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879354-3
Fixed Resistor, Metal Film, 3W, 47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWM3J47RE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR TWM 0.492Lx0.354W 12.50mmx9.00mm 3W 47Ohm ±350ppm/C
Res Metal Oxide 47 Ohm 5% 3W ±350ppm/C Ceramic RDL
RES, 47R, METAL OXIDE, RADIAL LEADED;
RESISTOR, 47 OHM, 3 WATT, RoHS
3W CERAMIC MTLOXIDE RESIST.5% | Ohmite TWM3J47RE
RESISTOR, POWER, 47OHM, 3W, 5%; Resistan; RESISTOR, POWER, 47OHM, 3W, 5%; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:250V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV