Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE1500B47RJ

Res, 47R, 1.5Kw, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879455-1
$ 88.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1500B47RJ.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.09%

CAD Models

Download TE Connectivity TE1500B47RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTE1000B47RJ
Fixed Resistor, Wire Wound, 1000W, 47ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B47RJ
±5% ±440ppm/℃ 47Ω 500W Bracket mounting,threaded mounting 360mm(Length)*101mm(height)
TE ConnectivityTE200B47RJ
Fixed Resistor, Wire Wound, 200W, 47ohm, 96.9536V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 47 Ohm 5% 280W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On/Bracket Mount
OhmiteTWW5J47RE
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879444-1
Res Wirewound 47 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879449-1
Res Wirewound 47 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879446-1
Fixed Resistor, Wire Wound, 150W, 47ohm, 83.9643V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM3J47RE
Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE1500B47RJ provided by its distributors.

Res, 47R, 1.5Kw, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879455-1
Res Wirewound 47 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1500W, 47ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
47Ω ±5% ±440ppm/℃ Plugins Bracket mounting 415mm(Length)*119mm(height)
RESISTORS TE SERIES SOLDER LUG PANEL MOUNT RESISTOR 47 OHMS +/-5%1500W
TE Connectivity TE1500B47RJ シャーシ取り付け抵抗器
RS APAC
2-1879455-1, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 465 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 1500W 47R 5% Bracket Resistance Value: 47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 47 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B47RJ | Internal Number: 2-1879455-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879455-1
  • TE1500B47RJ.
  • TE1500B47RJ..