Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE1000B220RJ

Fixed Resistor, Wire Wound, 1000W, 220ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

$ 65.591
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1000B220RJ.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet8 pages15 years ago

Master Electronics

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+10.71%

CAD Models

Download TE Connectivity TE1000B220RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTE750B220RJ
Res Wirewound 220 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B220RJ
±5% ±440ppm/℃ 220Ω 500W Bracket mounting,threaded mounting 360mm(Length)*101mm(height)
TE ConnectivityTE200B220RJ
Fixed Resistor, Wire Wound, 200W, 220ohm, 209.7618V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879445-9
Fixed Resistor, Wire Wound, 120W, 220ohm, 162.4808V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B220RJ
±5% ±440ppm/℃ 220Ω 500W Bracket mounting,threaded mounting 360mm(Length)*101mm(height)
TE ConnectivityTE1500B220RJ
Res Wirewound 220 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J200E
Fixed Resistor, Metal Oxide Film, 3W, 200ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySQMR7220RJ
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteL12J220E
Res Wirewound 220 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWM5J200E
Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE750B220RJ
Res Wirewound 220 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879445-9
Fixed Resistor, Wire Wound, 120W, 220ohm, 162.4808V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 33.166V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteR5J220E
Fixed Resistor, Wire Wound, 5.25W, 220ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE1000B220RJ provided by its distributors.

Fixed Resistor, Wire Wound, 1000W, 220ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
220 Ω, Wire Wound, Power Resistor Resistor, 350 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 1000 W, CGS TE
RES, WIREWOUND, 220R, 1KW, SOLDER; Resistance: 220ohm; Product Range: TE Series; Power Rating: 1kW; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Technology: Wirewound; Temperature Coefficient: ± 3 69AC5097
TE 1000W 220R 5% Bracket Resistance Value: 220 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 220 Ω Wire Wound 5 % Power Resistor | Part Number: TE1000B220RJ | Internal Number: 2-1879453-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879453-9