Ohmite TWM5J200E

Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWM5J200E.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-27.92%

CAD Models

Download Ohmite TWM5J200E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteTUW5J200E
Fixed Resistor, Wire Wound, 5W, 200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM3J200E
Fixed Resistor, Metal Oxide Film, 3W, 200ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-8
Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623788-3
Fixed Resistor, Wire Wound, 5W, 180ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWM5J200E provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 200 Ohm 5% 5W ±350ppm/C Ceramic RDL
Chip Resistor 200Ω ±5% 5W ±350ppm/°C TH 12.5mm × 9mm × 26mm
RES, 200R, METAL OXIDE, RADIAL LEADED;
RESISTOR, 200 OHM, 5 WATT, RoHS
5W CERAMIC RADIAL MTLOXIDE 5% | Ohmite TWM5J200E
RESISTOR, POWER, 200 OHM, 5W, 5%; Resistance:200ohm; Voltage Rating:350V; Resistor Case Style:Radial Leaded; Power Rating:5W; Resistance Tolerance: 5%; Product Range:TWM Series; Resistor Element Type:Metal Film; No. of Pins:2Pins

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV