Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE1500B220RJ

Res Wirewound 220 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

$ 99.467
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1500B220RJ.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago

element14 APAC

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-5.82%

CAD Models

Download TE Connectivity TE1500B220RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTE500B220RJ
±5% ±440ppm/℃ 220Ω 500W Bracket mounting,threaded mounting 360mm(Length)*101mm(height)
TE ConnectivityTE1000B220RJ
Fixed Resistor, Wire Wound, 1000W, 220ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B220RJ
Fixed Resistor, Wire Wound, 200W, 220ohm, 209.7618V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B220RJ
Res Wirewound 220 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879445-9
Fixed Resistor, Wire Wound, 120W, 220ohm, 162.4808V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE2000B220RJ
Fixed Resistor, Wire Wound, 2000W, 220ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879445-9
Fixed Resistor, Wire Wound, 120W, 220ohm, 162.4808V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B220RJ
Res Wirewound 220 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 33.166V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWM3J200E
Fixed Resistor, Metal Oxide Film, 3W, 200ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySQMR7220RJ
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteR5J220E
Fixed Resistor, Wire Wound, 5.25W, 220ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE1500B220RJ provided by its distributors.

Res Wirewound 220 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
±5% ±440ppm/℃ 220Ω 1.5KW Bracket mounting,threaded mounting 465mm(Length)*119mm(height)
Fixed Resistor, Wire Wound, 1500W, 220ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res, 220R, 1.5Kw, Wirewound, Panel; |Cgs Te Connectivity TE1500B220RJ
Wirewound Resistors - Chassis Mount TE 1500W 220R 5% Bracket
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 220OHMS +/-5% 1500W
TE Connectivity TE1500B220RJ シャーシ取り付け抵抗器
2-1879455-9, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 220R, 1.5KW, SOLDER; Resistance: 220ohm; Product Range: TE Series; Power Rating: 1.5kW; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 1500W 220R 5% Bracket Resistance Value: 220 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 220 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B220RJ | Internal Number: 2-1879455-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879455-9