Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE1000B100RJ

Res Wirewound 100 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Loose

$ 74.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1000B100RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.55%

CAD Models

Download TE Connectivity TE1000B100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-1879454-5
Fixed Resistor, Wire Wound, 1200W, 100ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B100RJ
Fixed Resistor, Wire Wound, 750W, 100ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B100RJ
±5% ±440ppm/℃ 100Ω 500W Bracket mounting,threaded mounting 360mm(Length)*101mm(height)
TE Connectivity / AMP2-1879443-5
Res Wirewound 100 Ohm 5% 80W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879446-5
Fixed Resistor, Wire Wound, 150W, 100ohm, 122.4745V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1500B100RJ
Res Wirewound 100 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE750B100RJ
Fixed Resistor, Wire Wound, 750W, 100ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE500B100RJ
±5% ±440ppm/℃ 100Ω 500W Bracket mounting,threaded mounting 360mm(Length)*101mm(height)
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWM3J100E
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM5J100E
Fixed Resistor, Metal Oxide Film, 5W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE200B100RJ
Res, 100R, 200W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879447-5
TE ConnectivityTE300B100RJ
Fixed Resistor, Wire Wound, 300W, 100ohm, 173.2051V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879446-5
Fixed Resistor, Wire Wound, 150W, 100ohm, 122.4745V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE1000B100RJ provided by its distributors.

Res Wirewound 100 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Loose
Fixed Resistor, Wire Wound, 1000W, 100ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 100Ω 1KW Bracket mounting,threaded mounting 350mm(Length)*119mm(height)
Res, Wirewound, 100R, 1Kw, Solder; Resis |Cgs Te Connectivity 2-1879453-5
Res Wirewound 100Ohm 5% 1kW Box
TE Connectivity TE1000B100RJ シャーシ取り付け抵抗器
Wirewound Resistors 100 Ohm 1000W 440PPM
HIGH POWER WIRE WOUND RESISTOR 100R 1KW
2-1879453-5, TE CONNECTIVITY/AMP BRAND
100 Ω, Wire Wound, Power Resistor Resistor, 350 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 1000 W, CGS TE
TE 1000W 100R 5% Bracket Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 100 Ω Wire Wound 5 % Power Resistor | Part Number: TE1000B100RJ | Internal Number: 2-1879453-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879453-5