Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879443-5

Res Wirewound 100 Ohm 5% 80W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 14.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879443-5.

Electro Sonic

Datasheet40 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1879443-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2-1879446-5
Fixed Resistor, Wire Wound, 150W, 100ohm, 122.4745V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityTE200B100RJ
Res, 100R, 200W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879447-5
TE Connectivity / AMP2-1879446-5
Fixed Resistor, Wire Wound, 150W, 100ohm, 122.4745V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM3J100E
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM5J100E
Fixed Resistor, Metal Oxide Film, 5W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879443-5 provided by its distributors.

Res Wirewound 100 Ohm 5% 80W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 80W, 100ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 100Ω 80W Plugins Bracket mounting 152mm(Length)*61mm(height)
Res, 100R, 80W, Solder Lug, Wire Wound; |Cgs Te Connectivity TE80B100RJ
Wirewound Resistors - Chassis Mount TE 80W 100R 5% Bracket
RES, 100R, 80W, SOLDER LUG, WIREWOUND; Resistance: 100ohm; Product Range: TE Series; Power Rating: 80W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 80W 100R 5% Bracket Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 100 Ω Wire Wound 5 % Power Resistor | Part Number: TE80B100RJ | Internal Number: 2-1879443-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE80B100RJ
  • TE80B100RJ.