Ohmite TWW10J100E

Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW10J100E.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-22.29%

CAD Models

Download Ohmite TWW10J100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1623808-7
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM3J100E
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM5J100E
Fixed Resistor, Metal Oxide Film, 5W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQMW7100RJ
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW10100RJ
Fixed Resistor, Wire Wound, 10W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWW10J100E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR TWW 0.492Lx0.354W 12.50mmx9.00mm 10W 100Ohm ±350ppm/C
RESISTOR WIREWOUND, 100OHM, 10W, 5%; Res; RESISTOR WIREWOUND, 100OHM, 10W, 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:750V; Temperature Coefficient:± 350ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV