Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T90S1D12-12

Electromechanical Relay 12VDC 155Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
$ 4.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T90S1D12-12.

Farnell

Datasheet3 pages12 years ago

IHS

TE Connectivity

Electro Sonic

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T90S1D12-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-08-20
LTD Date2019-02-28

Related Parts

TE Connectivity2-1393209-2
Power Relay 12VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms
TE Connectivity1-1393210-3
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
Power Relay SPST-NO 277VAC 12VDC PC Pins/Quick Connect Through Hole Carton
Panasonic Power relay, 12V dc_coil_voltage, switching current30A, Unipolar normally open

Descriptions

Descriptions of TE Connectivity T90S1D12-12 provided by its distributors.

Electromechanical Relay 12VDC 155Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms
Power Relay 12VDC 30A SPST-NO (32.26mm 27.43mm 20.4mm) THT
Electromechanical Relay SPST-NO 30A 12VDC 155Ohm Through Hole
T90 Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
POWER RELAY, SPST-NO, 30A, 277VAC, TH
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.078A (Coil), 12VDC (Coil), 930mW (Coil), 30A (Contact), DC Input, Random, AC/DC Output
Relay, Spst-No, 240Vac, 28Vdc, 30A; Contact Configuration:spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:t90 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:240Vac; Carry Current:30A Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393209-2
  • T90S1D12-12..