What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity T2020402201-000

Conn Rectangular Insert Receptacle 40 POS Polycarbonate Panel Mount
$ 10.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020402201-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+23.53%

CAD Models

Download TE Connectivity T2020402201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1734037-4
Board to Board & Mezzanine Connectors R.A. RECPT 40P Series I HI-TEMP
TE Connectivity1734100-4
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1734099-4
Board Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole Right Angle, TMM Series
Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-110-01-L-Q

Descriptions

Descriptions of TE Connectivity T2020402201-000 provided by its distributors.

Conn Rectangular Insert Receptacle 40 POS Polycarbonate Panel Mount
Conn High Density Rectangular SKT 40 POS Crimp ST Cable Mount
T2020402201-000, TE CONNECTIVITY/AMP BRAND
Rectangular Connector, 40 Contact(s), Female
Heavy Duty Power Connectors HD-040-F
INSERT FEMALE 40POS+1GND CRIMP
HEAVY DUTY INSERT, RCPT, 40+PE, 14AWG; Product Range: HD Series; Heavy Duty Connector Type: Insert; No. of Contacts: 40+PE Contacts; Rectangular Shell Size: 16B; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Cont
HD-040-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 40+PE Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Socket Insert for Contacts 40+PE 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2020402201-000 | Internal Number: T2020402201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty