Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734099-4

Board Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Plug
$ 4.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734099-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-0.98%

CAD Models

Download TE Connectivity 1734099-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1734037-4
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1734100-4
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1734101-4
Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Solder Terminal, Receptacle
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts"
1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 15+15 contacts"
Samtec 1.27mmpitch40pDouble row female Economy、Reliable Socket Board, SFCseries, right angle

Descriptions

Descriptions of TE Connectivity 1734099-4 provided by its distributors.

Board Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Plug
1.27 [.050] Series I, HD, FH and J Connectors Product Highlights: Connector Plug Number of Positions = 40 1.27 mm Centerline Standard Profile
No. Of Contacts:40Contacts; Gender:Plug; Connector Type:Wire To Board; Contact Termination Type:Through Hole; Product Range:Champ 050 I Series; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts; No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 1734099-4.
Champ 050 series,plug assembly PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 40 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 1734099-4 | Internal Number: 1734099-4 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734099-4 .
  • 1734099-4.