What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SSRT-240D25

Solid State Relay, 25A, 24Vac - 280Vac; |Potter&brumfield Te Connectivity SSRT-240D25

$ 61.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRT-240D25.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-16.93%

CAD Models

Download TE Connectivity SSRT-240D25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataCSW2425
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Descriptions

Descriptions of TE Connectivity SSRT-240D25 provided by its distributors.

Solid State Relay, 25A, 24Vac - 280Vac; |Potter&brumfield Te Connectivity SSRT-240D25
Relay SSR 14mA 32V DC-IN 25(RMS)A 280(RMS)V AC-OUT 4-Pin
Solid State Relay; 240V AC, 25A, TRIAC Output with DC Input
IC,NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:HL043HW028
Solid State Relay SSRT, 1NO, 25A, 280V, Screw Terminal
Solid State Relays and Input/Output Modules Product Highlights: Snubberless Triac Output Relay Type = Solid State SSRT Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 25 Amps.
SSR, PANEL MOUNT, 280VAC, 32VDC, 25A; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:280Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min
P&B SSRT“puck”Solid State Relays - SSRs,Has Triplet Output。LED Indicator and Floating Terminal Design。10A and 25A rms Version。AC and DC Input Versions Available。4000V rms isolate。Cover plate design with anti-rotation barrier
SSRT-240D25 = PANEL MOUNT,25A,240VAC Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Chassis Relay Connection Type: Terminals Terminal Configuration: Quick Connect Terminals Solid State 1 Form A (SPST-NO) Chassis Terminals | Solid State Relays & P&b Ssrt | Part Number: SSRT-240D25 | Internal Number: 2-1393030-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393030-2
  • SSRT-240D25..
  • SSRT240D25