Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQMW7390RJ

Fixed Resistor, Wire Wound, 7W, 390ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW7390RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-47.86%

CAD Models

Download TE Connectivity SQMW7390RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP2-1623782-1
Fixed Resistor, Metal Oxide Film, 5W, 390ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623782-1
Fixed Resistor, Metal Oxide Film, 5W, 390ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J390E
Fixed Resistor, Metal Oxide Film, 5W, 390ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-8
Fixed Resistor, Wire Wound, 10W, 390ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ390R
Fixed Resistor, Metal Oxide Film, 1W, 390ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 390ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMW7390RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 390ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 390 Ohm 5% 7W ±300ppm/C Ceramic RDL Box/Loose
Wirewound Resistors - Through Hole SQM7 390R 5% (WIRE)
390Ω ±5% 7W ±300ppm/℃ Plugins wire mounting 13mm*9mm*40mm
Sqm7 390R 5% (Wire); |Cgs Te Connectivity SQMW7390RJ
390 Ω, Wire Wound, Power Resistor Resistor, 5 %, 39 x 13 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SQ
2-1623789-6, TE CONNECTIVITY/AMP BRAND
SQM7 390R 5% (WIRE) Resistance Value: 390 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 390 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW7390RJ | Internal Number: 2-1623789-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623789-6