Ohmite TWM5J390E

Fixed Resistor, Metal Oxide Film, 5W, 390ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWM5J390E.

Newark

Datasheet2 pages10 years ago
Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-10.31%

CAD Models

Download Ohmite TWM5J390E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2-1623782-1
Fixed Resistor, Metal Oxide Film, 5W, 390ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM3J390E
Fixed Resistor, Metal Oxide Film, 3W, 390ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7390RJ
Fixed Resistor, Wire Wound, 7W, 390ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ390R
Fixed Resistor, Metal Oxide Film, 1W, 390ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 390ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWM5J390E provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 390ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 390 Ohm 5% 5W ±350ppm/C Ceramic RDL
Chip Resistor, TH, 390Ω ±5%, 5W, ±350ppm/°C, 12.5mm × 9mm × 26mm
RES, 390R, METAL OXIDE, RADIAL LEADED;
RESISTOR, 390 OHM, 5 WATT, RoHS
5W CERAMIC RADIAL METLOXIDE 5% | Ohmite TWM5J390E
RESISTOR, POWER, 390OHM, 5W, 5%; Resista; RESISTOR, POWER, 390OHM, 5W, 5%; Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:350V; Resistor Element Material:Metal Film; MSL:MSL 2 - 1 year; Filter Terminals:Radial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV