Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQBW401R5JFASTON

Fixed Resistor, Wire Wound, 40W, 1.5Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Chassis Mount
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW401R5JFASTON.

Sager Electronics

Technical Drawing1 page8 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-5.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1879009-3
Fixed Resistor, Wire Wound, 30W, 1.5ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySQBW201R5J
Res Wirewound 1.5 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
OhmiteR5J1R5
Fixed Resistor, Wire Wound, 5.25W, 1.5ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteTWW5J1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Ntc Thermistor, 1.5Kohm, Radial Leaded; |Vishay NTCLE100E3152JB0

Descriptions

Descriptions of TE Connectivity SQBW401R5JFASTON provided by its distributors.

Fixed Resistor, Wire Wound, 40W, 1.5Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Chassis Mount
±5% ±300ppm/℃ 1.5Ω 40W Bracket mounting,threaded mounting 90mm(Length)*19mm(height)
SQB40 1R5 5% (WIRE) 6.35MM FAS
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 1.5OHMS +/-5% 40W
Res, 1R5, 40W, Wirewound; |Cgs Te Connectivity SQBW401R5JFASTON
Res Wirewound 1.5 Ohm 5% 40W ±300ppm/°C Ceramic Faston Bolt-On
Avnet Japan
SQB40 1R5 5% (WIRE) 6.35MM FAS Resistance Value: 1.5 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 40 W Wirewound Resistor: Horizontal Mount | 1.5 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW401R5JFASTON | Internal Number: 1879068-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879068-5