Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879009-3

Fixed Resistor, Wire Wound, 30W, 1.5ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 2.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879009-3.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page19 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / AMP 1879009-3 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 1.5ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
1.5Ω ±5% ±300ppm/℃ Plugins Bracket mounting 75mm(Length)*19mm(width)
Sqb30 1R5 5% 6.35Mm Faston; |Cgs Te Connectivity SQBW301R5JFASTON
Wirewound Resistors - Through Hole SQB30 1R5 5% 6.35MM FASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 1.5OHMS +/-5% 30W
SQB30 1R5 5% 6.35MM FASTON Resistance Value: 1.5 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 30 W Wirewound Resistor: Horizontal Mount | 1.5 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW301R5JFASTON | Internal Number: 1879009-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW301R5JFASTON