Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE100E3152JB0

Ntc Thermistor, 1.5Kohm, Radial Leaded; |Vishay NTCLE100E3152JB0
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3152JB0.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-6.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityLVR055K
POLYSWITCH RESETTABLE DEVICE PTC Resettable Fuse, Through Hole Mount

Descriptions

Descriptions of Vishay NTCLE100E3152JB0 provided by its distributors.

Ntc Thermistor, 1.5Kohm, Radial Leaded; |Vishay NTCLE100E3152JB0
NTC-Resistor wired up [BC Components] NTCLE100E3152JB0 NTC-Resistor wired up
Thermistor NTC 1.5KOhm 5% 2-Pin Bulk
NTC Thermistor, 1500ohm, Through Hole Mount
NTC CU 0.6 LD CODED 1K5 5% BULK E3
NTC THERMISTOR 1.5K OHM 5% BEAD
Thermistors NTC 1K5ohms 5% Radial
±0.5% Through hole mounting 3.3mm*3mm*24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric