Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW562RJT

Fixed Resistor, Wire Wound, 5W, 62Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 5329
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW562RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.28%

CAD Models

Download TE Connectivity SMW562RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW356RJT
SM Series 56 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
TE ConnectivitySMW568RJT
Fixed Resistor, Wire Wound, 5W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW368RJT
SM Series 68 Ohm 3 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
TE ConnectivitySMW356RJT
SM Series 56 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
MulticompMCRE000112
Res General Purpose Thick Film 0201 68 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Thin Film Chip Resistor 59Ω ±0.1% 200mW ±25ppm/°C 0805 SMD 2.03mm × 1.27mm × 840μm

Descriptions

Descriptions of TE Connectivity SMW562RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 62Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 5329
Res Wirewound 62 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
Avnet Japan
Chip Resistor, 62Ω ±5%, ±200ppm/°C, Wire Mount, 13.5mm × 7.3mm × 7.1mm
62 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
SMW5 62R 5% Resistance Value: 62 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 62 Ω Wire Wound Power Resistor 5 % | Part Number: SMW562RJT | Internal Number: 6-1879233-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879233-8