Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW356RJT

SM Series 56 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW356RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-41.41%

CAD Models

Download TE Connectivity SMW356RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW356RJT
SM Series 56 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
TE ConnectivitySMW556RJT
Fixed Resistor, Wire Wound, 5W, 56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000109
Res General Purpose Thick Film 0201 51 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Thin Film Chip Resistor 59Ω ±0.1% 200mW ±25ppm/°C 0805 SMD 2.03mm × 1.27mm × 840μm

Descriptions

Descriptions of TE Connectivity SMW356RJT provided by its distributors.

SM Series 56 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
Res Wirewound 56 Ohm 5% 3W ±200ppm/°C Molded SMD T/R
Avnet Japan
Fixed Resistor, Wire Wound, 3W, 56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Precision resistor, SMD [TE Connectivity] 6-1879021-7 Precision resistor, SMD
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 56 Ω, 3 W, ±200 ppm/°C, CGS SM
SMW3 56R 5% Resistance Value: 56 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 56 Ω Wire Wound Power Resistor 5 % | Part Number: SMW356RJT | Internal Number: 6-1879021-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879021-7