Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW530RJT

Fixed Resistor, Wire Wound, 5W, 30ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW530RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+4.50%

CAD Models

Download TE Connectivity SMW530RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP6-1676966-2
Fixed Resistor, Wire Wound, 2W, 30ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
TE ConnectivitySMW527RJT
Fixed Resistor, Wire Wound, 5W, 27ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW533RJT
Fixed Resistor, Wire Wound, 5W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
MulticompMCRE000103
Res General Purpose Thick Film 0201 30 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000104
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 33ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of TE Connectivity SMW530RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 30ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 30 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
Surface Mount Metal Film Resistor, Sm Se; |Cgs Te Connectivity SMW530RJT
SMW5 30R 5% Resistance Value: 30 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 30 Ω Wire Wound Power Resistor 5 % | Part Number: SMW530RJT | Internal Number: 6-1879233-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879233-0