Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW533RJT

Fixed Resistor, Wire Wound, 5W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW533RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

Master Electronics

IHS

TE Connectivity

Newark

Inventory History

3 month trend:
-8.10%

CAD Models

Download TE Connectivity SMW533RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMW233RJT
Fixed Resistor, Wire Wound, 2W, 33ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
TE ConnectivitySMW536RJT
Fixed Resistor, Wire Wound, 5W, 36ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW530RJT
Fixed Resistor, Wire Wound, 5W, 30ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000104
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 33ohm, 25V, 1% +/-Tol, Surface Mount, 0201
MulticompMCRE000103
Res General Purpose Thick Film 0201 30 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity SMW533RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 33 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
RES, 33R, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 33ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 6.8mm; External Length / Height: 13.5mm; External Width: 7.3mm; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Tolerance +: 5%; Tolerance -: 5%
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 33 Ω, 5 W, ±200 ppm/°C, CGS SM
SMW5 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 33 Ω Wire Wound Power Resistor 5 % | Part Number: SMW533RJT | Internal Number: 6-1879233-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879233-1